Add To Favorites
MPZ2012S102JTD25 Ferrite Bead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.10400 $1.04
25 0.08080 $2.02
50 0.06700 $3.35
100 0.05780 $5.78
250 0.04620 $11.55
500 0.04158 $20.79
1,000 0.03465 $34.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175254-1-ND
Copy   445-175254-1-ND
Quantity Available 13,044
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPZ2012S102JTD25

Copy   MPZ2012S102JTD25
Description FERRITE BEAD 1 KOHM 0805 1LN
Copy   FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ferrite Bead

Copy      Ferrite Bead
Documents & Media
Datasheets MPZ2012-J Series
MPZ Series Brief
Featured Product MPZ Series Ferrite Chip Beads
Online Catalog MPZ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ACT1210L-101-2P-TL00 - TDK Corporation | 445-175341-6-ND DigiKey Electronics
  • ACT1210L-101-2P-TL00
  • TDK Corporation
  • CMC 100UH 150MA 2LN SMD AEC-Q200
  • Unit Price Digi-Reel®
  • 445-175341-6-ND
You May Also Be Interested In
  • DMP3098L-7 - Diodes Incorporated | DMP3098LDICT-ND DigiKey Electronics
  • DMP3098L-7
  • Diodes Incorporated
  • MOSFET P-CH 30V 3.8A SOT23-3
  • Unit Price $0.61000
  • DMP3098LDICT-ND
  • TPSMF4L28A - Littelfuse Inc. | F7544CT-ND DigiKey Electronics
  • TPSMF4L28A
  • Littelfuse Inc.
  • TVS DIODE 28V 45.4V SOD123FL
  • Unit Price $0.48000
  • F7544CT-ND
  • ZHCS400TA - Diodes Incorporated | ZHCS400CT-ND DigiKey Electronics
  • ZHCS400TA
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 400MA SOD323
  • Unit Price $0.41000
  • ZHCS400CT-ND
  • CDBU0130L - Comchip Technology | 641-1282-1-ND DigiKey Electronics
  • CDBU0130L
  • Comchip Technology
  • DIODE SCHOTTKY 30V 100MA 0603
  • Unit Price $0.44000
  • 641-1282-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-175254-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175254-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.03045
  • Digi-Reel® ? : 445-175254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,044 - Immediate
  • Unit Price: Digi-Reel®

19:55:45 4/19/2019