Add To Favorites
MPZ1608S121ATDH5 120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 45mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08600 $0.86
25 0.07720 $1.93
50 0.05660 $2.83
100 0.04890 $4.89
250 0.03860 $9.65
500 0.03260 $16.30
1,000 0.02746 $27.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-172891-6-ND
Copy   445-172891-6-ND
Quantity Available 10,389
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPZ1608S121ATDH5

Copy   MPZ1608S121ATDH5
Description FERRITE BEAD 120 OHM 0603 1LN
Copy   FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 45mOhm

Copy   120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 45mOhm
Documents & Media
Datasheets MPZ1608 Series, Automotive Datasheet
MPZ Series Brief
Featured Product MPZ Series Ferrite Chip Beads
Online Catalog MPZ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 45mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.030" (0.75mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MPZAUTO-1-KIT - TDK Corporation | 445-173105-KIT-ND DigiKey Electronics
  • MPZAUTO-1-KIT
  • TDK Corporation
  • MPZ1608/MPZ2012 AUTO BEADS
  • Unit Price $50.28000
  • 445-173105-KIT-ND
You May Also Be Interested In
  • HX1188FNLT - Pulse Electronics Network | 553-2208-1-ND DigiKey Electronics
  • HX1188FNLT
  • Pulse Electronics Network
  • XFRMR MAGNETIC 1PORT 1:1 10/100
  • Unit Price $5.17000
  • 553-2208-1-ND
  • LM26CIM5-ZHA/NOPB - Texas Instruments | LM26CIM5-ZHA/NOPBCT-ND DigiKey Electronics
  • LM26CIM5-ZHA/NOPB
  • Texas Instruments
  • IC THERMOSTAT PRESET SOT23-5
  • Unit Price $1.73000
  • LM26CIM5-ZHA/NOPBCT-ND
  • LT1129MPST-3.3#PBF - Linear Technology/Analog Devices | LT1129MPST-3.3#PBF-ND DigiKey Electronics
  • LT1129MPST-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN 3.3V 700MA SOT223-3
  • Unit Price $17.01000
  • LT1129MPST-3.3#PBF-ND
  • BKP1005HS221-T - Taiyo Yuden | 587-2088-1-ND DigiKey Electronics
  • BKP1005HS221-T
  • Taiyo Yuden
  • FERRITE BEAD 220 OHM 0402 1LN
  • Unit Price $0.10000
  • 587-2088-1-ND
  • PIC16F18325-I/JQ - Microchip Technology | PIC16F18325-I/JQ-ND DigiKey Electronics
  • PIC16F18325-I/JQ
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 16UQFN
  • Unit Price $1.05000
  • PIC16F18325-I/JQ-ND
Additional Resources
Standard Package ? 1
Other Names 445-172891-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172891-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.02340
  • Cut Tape (CT) ? : 445-172891-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,389 - Immediate
  • Unit Price: $0.11000

09:18:59 5/27/2019