Add To Favorites
Product Overview
Digi-Key Part Number 445-172738-1-ND
Quantity Available 18,600
Can ship immediately
Manufacturer

Manufacturer Part Number

MPZ1005AFZ150VT000

Description FERRITE BEAD 15 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MPZ1005-V Series, Commercial
Online Catalog MPZ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MPZ-V
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 15 Ohms @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172738-1

14:17:10 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.20200 $2.02
25 0.16760 $4.19
50 0.14440 $7.22
100 0.12990 $12.99
250 0.10972 $27.43
500 0.09818 $49.09
1,000 0.08374 $83.74
5,000 0.07796 $389.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172738-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.06746
  • Digi-Reel® ? : 445-172738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback