Add To Favorites
MMZ2012Y152BTD25 1.5 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.09100 $0.91
25 0.07080 $1.77
50 0.05860 $2.93
100 0.05060 $5.06
250 0.04048 $10.12
500 0.03644 $18.22
1,000 0.03036 $30.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-172871-1-ND
Copy   445-172871-1-ND
Quantity Available 629
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ2012Y152BTD25

Copy   MMZ2012Y152BTD25
Description FERRITE BEAD 1.5 KOHM 0805 1LN
Copy   FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.5 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm

Copy   1.5 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm
Documents & Media
Datasheets MMZ2012 Series, Auto Datasheet
MMZ Series Brief
Product Training Modules EMC Components
EDA / CAD Models MMZ2012Y152BTD25 by SnapEDA
Online Catalog MMZ2012 Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.5 kOhms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADS1115IDGSR - Texas Instruments | 296-38849-1-ND DigiKey Electronics
  • ADS1115IDGSR
  • Texas Instruments
  • IC ADC 16BIT 860SPS LP 10MSOP
  • Unit Price $5.52000
  • 296-38849-1-ND
  • ADS1115IDGST - Texas Instruments | 296-24934-1-ND DigiKey Electronics
  • ADS1115IDGST
  • Texas Instruments
  • IC ADC 16-BIT I2C PROGBL 10-MSOP
  • Unit Price $6.35000
  • 296-24934-1-ND
  • 1085 - Adafruit Industries LLC | 1528-1461-ND DigiKey Electronics
  • 1085
  • Adafruit Industries LLC
  • ADS1115 16BIT ADC 4CH PROG GAIN
  • Unit Price $14.95000
  • 1528-1461-ND
  • 744272392 - Wurth Electronics Inc. | 732-1496-1-ND DigiKey Electronics
  • 744272392
  • Wurth Electronics Inc.
  • CMC 3.9MH 520MA 2LN 9.6 KOHM SMD
  • Unit Price $3.18000
  • 732-1496-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-172871-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172871-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02760
  • Digi-Reel® ? : 445-172871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 629 - Immediate
  • Unit Price: Digi-Reel®

01:21:53 4/21/2019