Add To Favorites
Product Overview
Digi-Key Part Number 445-172868-1-ND
Quantity Available 7,750
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ2012S800ATD25

Description FERRITE BEAD 80 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ2012 Series, Auto Datasheet
MMZ Series Brief
Online Catalog MMZ2012 Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 80 Ohms @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172868-1

08:28:14 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.09100 $0.91
25 0.07080 $1.77
50 0.05860 $2.93
100 0.05060 $5.06
250 0.04048 $10.12
500 0.03644 $18.22
1,000 0.03036 $30.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172868-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02760
  • Digi-Reel® ? : 445-172868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback