Add To Favorites
MMZ1608F470BTA00 47 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08000 $0.80
25 0.07160 $1.79
50 0.05260 $2.63
100 0.04550 $4.55
250 0.03588 $8.97
500 0.03030 $15.15
1,000 0.02552 $25.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8678-1-ND
Copy   445-8678-1-ND
Quantity Available 6,946
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ1608F470BTA00

Copy   MMZ1608F470BTA00
Description FERRITE BEAD 47 OHM 0603 1LN
Copy   FERRITE BEAD 47 OHM 0603 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm

Copy   47 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Documents & Media
Datasheets MMZ1608 Series, Commercial
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MMZ1608 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MMZ1608 Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 47 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MMZ1608-2-KIT - TDK Corporation | 445-174607-KIT-ND DigiKey Electronics
  • MMZ1608-2-KIT
  • TDK Corporation
  • 1608 200-1500MA 3-1500 OHM
  • Unit Price $46.52000
  • 445-174607-KIT-ND
You May Also Be Interested In
  • 24AA16-I/SN - Microchip Technology | 24AA16-I/SN-ND DigiKey Electronics
  • 24AA16-I/SN
  • Microchip Technology
  • IC EEPROM 16K I2C 400KHZ 8SOIC
  • Unit Price $0.29000
  • 24AA16-I/SN-ND
  • PIC24FJ256GB206-I/PT - Microchip Technology | PIC24FJ256GB206-I/PT-ND DigiKey Electronics
  • PIC24FJ256GB206-I/PT
  • Microchip Technology
  • IC MCU 16BIT 256KB FLASH 64TQFP
  • Unit Price $6.59000
  • PIC24FJ256GB206-I/PT-ND
  • TS30013-M033QFNR - Semtech Corporation | TS30013-M033QFNRCT-ND DigiKey Electronics
  • TS30013-M033QFNR
  • Semtech Corporation
  • IC REG BUCK 3.3V 3A 16QFN
  • Unit Price $1.37000
  • TS30013-M033QFNRCT-ND
  • NPTC031KFXC-RC - Sullins Connector Solutions | S5595-ND DigiKey Electronics
  • NPTC031KFXC-RC
  • Sullins Connector Solutions
  • CONN HDR 3POS 0.1 TIN SMD
  • Unit Price $0.69000
  • S5595-ND
  • 1990041 - Phoenix Contact | 277-1798-ND DigiKey Electronics
  • 1990041
  • Phoenix Contact
  • TERM BLOCK 6POS 45DEG 2.5MM PCB
  • Unit Price $0.85000
  • 277-1798-ND
Additional Resources
Standard Package ? 1
Other Names 445-8678-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8678-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02320
  • Digi-Reel® ? : 445-8678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,946 - Immediate
  • Unit Price: Digi-Reel®

19:22:15 4/24/2019