Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
25 0.06600 $1.65
50 0.05940 $2.97
100 0.04360 $4.36
250 0.03168 $7.92
500 0.02904 $14.52
1,000 0.02508 $25.08
5,000 0.01980 $99.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-2154-1-ND
Copy   445-2154-1-ND
Quantity Available 67,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ1005Y301CT000

Copy   MMZ1005Y301CT000
Description FERRITE BEAD 300 OHM 0402 1LN
Copy   FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ1005 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MMZ1005 Series, Commercial Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MMZ1005 Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 300 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 380 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MMZ1005-COMM-KIT - TDK Corporation | 445-174587-KIT-ND DigiKey Electronics
  • MMZ1005-COMM-KIT
  • TDK Corporation
  • MMZ1005 STANDARD KIT
  • Unit Price $38.45000
  • 445-174587-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-2154-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2154-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.01740
  • Digi-Reel® ? : 445-2154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,445 - Immediate
  • Unit Price: Digi-Reel®

16:48:33 1/21/2019