Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
25 0.06600 $1.65
50 0.05940 $2.97
100 0.04360 $4.36
250 0.03168 $7.92
500 0.02904 $14.52
1,000 0.02508 $25.08
5,000 0.01980 $99.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-2161-6-ND
Copy   445-2161-6-ND
Quantity Available 11,050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ1005S241CT000

Copy   MMZ1005S241CT000
Description FERRITE BEAD 240 OHM 0402 1LN
Copy   FERRITE BEAD 240 OHM 0402 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

240 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 280mOhm

Copy   240 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 280mOhm
Documents & Media
Datasheets MMZ1005 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MMZ1005 Series, Commercial Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MMZ1005 Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 280mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MMZ1005-COMM-KIT - TDK Corporation | 445-174587-KIT-ND DigiKey Electronics
  • MMZ1005-COMM-KIT
  • TDK Corporation
  • MMZ1005 STANDARD KIT
  • Unit Price $43.79000
  • 445-174587-KIT-ND
You May Also Be Interested In
  • BLM15PX471SN1D - Murata Electronics North America | 490-10662-1-ND DigiKey Electronics
  • BLM15PX471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0402 1LN
  • Unit Price $0.15000
  • 490-10662-1-ND
  • DLW21SN670SQ2L - Murata Electronics North America | 490-5136-1-ND DigiKey Electronics
  • DLW21SN670SQ2L
  • Murata Electronics North America
  • CMC 400MA 2LN 67 OHM SMD
  • Unit Price $0.65000
  • 490-5136-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-2161-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2161-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01740
  • Cut Tape (CT) ? : 445-2161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,050 - Immediate
  • Unit Price: $0.10000

07:22:24 5/25/2019