Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07600 $0.76
25 0.06840 $1.71
50 0.05000 $2.50
100 0.04330 $4.33
250 0.03416 $8.54
500 0.02884 $14.42
1,000 0.02429 $24.29
5,000 0.02163 $108.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-172776-1-ND
Copy   445-172776-1-ND
Quantity Available 28,485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ1005B601CTD25

Copy   MMZ1005B601CTD25
Description FERRITE BEAD 600 OHM 0402 1LN
Copy   FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 850mOhm

Copy   600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 850mOhm
Documents & Media
Datasheets MMZ1005 Series, Auto Datasheet
MMZ Series Brief
Product Training Modules EMC Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MMZ1005 Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 850mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MMZ1005-AUTO-KIT - TDK Corporation | 445-174586-KIT-ND DigiKey Electronics
  • MMZ1005-AUTO-KIT
  • TDK Corporation
  • MMZ1005 AUTO KIT
  • Unit Price $38.67000
  • 445-174586-KIT-ND
You May Also Be Interested In
  • MABAES0061 - M/A-Com Technology Solutions | 1465-1318-1-ND DigiKey Electronics
  • MABAES0061
  • M/A-Com Technology Solutions
  • BALUN 2MHZ-800MHZ 1:4 6SMD FLAT
  • Unit Price $2.11000
  • 1465-1318-1-ND
  • BAT54SW,115 - Nexperia USA Inc. | 1727-2905-1-ND DigiKey Electronics
  • BAT54SW,115
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 30V SOT323
  • Unit Price $0.21000
  • 1727-2905-1-ND
  • TPD2E009DRTR - Texas Instruments | 296-25410-1-ND DigiKey Electronics
  • TPD2E009DRTR
  • Texas Instruments
  • TVS DIODE 5.5V 8V SOT3
  • Unit Price $0.61000
  • 296-25410-1-ND
  • PCA9617ATPZ - NXP USA Inc. | 568-10953-1-ND DigiKey Electronics
  • PCA9617ATPZ
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 1MHZ 8HWSON
  • Unit Price $1.05000
  • 568-10953-1-ND
  • MMZ1608B102CTD25 - TDK Corporation | 445-172807-1-ND DigiKey Electronics
  • MMZ1608B102CTD25
  • TDK Corporation
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0.10000
  • 445-172807-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-172776-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172776-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02001
  • Digi-Reel® ? : 445-172776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,485 - Immediate
  • Unit Price: Digi-Reel®

15:48:31 4/23/2019