Add To Favorites
MMZ0603AFY560VT000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16300 $1.63
25 0.12720 $3.18
50 0.10520 $5.26
100 0.09080 $9.08
250 0.07260 $18.15
500 0.06534 $32.67
1,000 0.05445 $54.45
5,000 0.05082 $254.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174886-1-ND
Copy   445-174886-1-ND
Quantity Available 38,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ0603AFY560VT000

Copy   MMZ0603AFY560VT000
Description FERRITE BEAD 56 OHM 0201 1LN
Copy   FERRITE BEAD 56 OHM 0201 1LN
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ-V
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 56 Ohms @ 100MHz
Current Rating (Max) 125mA
DC Resistance (DCR) (Max) 2.2 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) -
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174886-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174886-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.04241
  • Digi-Reel® ? : 445-174886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,985 - Immediate
  • Unit Price: Digi-Reel®

22:35:47 1/18/2019