Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12900 $1.29
100 0.08630 $8.63
500 0.07188 $35.94
1,000 0.06038 $60.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-6386-6-ND
Copy   445-6386-6-ND
Quantity Available 121,462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLZ1608DR10DT000

Copy   MLZ1608DR10DT000
Description FIXED IND 100NH 850MA 140 MOHM
Copy   FIXED IND 100NH 850MA 140 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100nH Shielded Multilayer Inductor 850mA 140mOhm 0603 (1608 Metric)

Copy   100nH Shielded Multilayer Inductor 850mA 140mOhm 0603 (1608 Metric)
Documents & Media
Datasheets MLZ1608 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
HTML Datasheet MLZ1608 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLZ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 100nH
Tolerance ±20%
Current Rating (Amps) 850mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 140mOhm
Q @ Freq -
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173071-6
445-173071-6-ND
445-6386-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6386-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.04500
  • Cut Tape (CT) ? : 445-6386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,462 - Immediate
  • Unit Price: $0.14000

04:08:05 8/22/2019