Add To Favorites
Product Overview
Digi-Key Part Number 445-15736-1-ND
Quantity Available 2,434
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2520H4R7ST0S1

Description FIXED IND 4.7UH 1A 130 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 1A 169 mOhm Max 1008 (2520 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1A
Shielding Shielded
DC Resistance (DCR) 169 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15736-1

01:15:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38600 $3.86
100 0.26570 $26.57
500 0.22702 $113.51
1,000 0.17388 $173.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15736-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14280
  • Digi-Reel® ? : 445-15736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,434 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback