Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.33500 $3.35
100 0.23020 $23.02
500 0.19674 $98.37
1,000 0.15070 $150.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15730-1-ND
Copy   445-15730-1-ND
Quantity Available 6,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLP2016V2R2MT0S1

Copy   MLP2016V2R2MT0S1
Description FIXED IND 2.2UH 1A 170 MOHM SMD
Copy   FIXED IND 2.2UH 1A 170 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 1A 212.5 mOhm Max 0806 (2016 Metric)

Copy   2.2µH Shielded Multilayer Inductor 1A 212.5 mOhm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 212.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MLP-POWER-KIT - TDK Corporation | 445-174887-KIT-ND DigiKey Electronics
  • MLP-POWER-KIT
  • TDK Corporation
  • MLP SERIES POWER INDUCTORS
  • Unit Price $41.95000
  • 445-174887-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-15730-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15730-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.12376
  • Digi-Reel® ? : 445-15730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,022 - Immediate
  • Unit Price: Digi-Reel®

22:32:12 12/12/2018