Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05200 $0.52
100 0.03450 $3.45
500 0.02876 $14.38
1,000 0.02415 $24.15
2,500 0.02070 $51.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-1478-6-ND
Copy   445-1478-6-ND
Quantity Available 796,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLK1005S82NJT000

Copy   MLK1005S82NJT000
Description FIXED IND 82NH 150MA 1.8 OHM SMD
Copy   FIXED IND 82NH 150MA 1.8 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

82nH Unshielded Multilayer Inductor 150mA 1.8Ohm Max 0402 (1005 Metric)

Copy   82nH Unshielded Multilayer Inductor 150mA 1.8Ohm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLK
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 82nH
Tolerance ±5%
Current Rating (Amps) 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.8Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-1478-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1478-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 780,060 - Immediate
  • Unit Price: $0.01600
  • Cut Tape (CT) ? : 445-1478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 796,446 - Immediate
  • Unit Price: $0.10000

09:07:35 5/22/2019