Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05200 $0.52
100 0.03450 $3.45
500 0.02876 $14.38
1,000 0.02415 $24.15
2,500 0.02070 $51.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-1467-1-ND
Copy   445-1467-1-ND
Quantity Available 55,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLK1005S10NJT000

Copy   MLK1005S10NJT000
Description FIXED IND 10NH 350MA 420 MOHM
Copy   FIXED IND 10NH 350MA 420 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10nH Unshielded Multilayer Inductor 350mA 420 mOhm Max 0402 (1005 Metric)

Copy   10nH Unshielded Multilayer Inductor 350mA 420 mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 10nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq 7 @ 100MHz
Frequency - Self Resonant 4.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-1467-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1467-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.01600
  • Digi-Reel® ? : 445-1467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,020 - Immediate
  • Unit Price: Digi-Reel®

08:35:29 1/22/2019