Add To Favorites
Product Overview
Digi-Key Part Number 445-6349-6-ND
Quantity Available 20,279
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK0603L6N2ST000

Description FIXED IND 6.2NH 200MA 650 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.2nH Unshielded Multilayer Inductor 200mA 650 mOhm Max 0201 (0603 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLK
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 6.2nH
Tolerance ±0.3nH
Current Rating 200mA
Shielding Unshielded
DC Resistance (DCR) 650 mOhm Max
Q @ Freq 6 @ 300MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6349-6

14:28:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07800 $0.78
100 0.05180 $5.18
500 0.04312 $21.56
1,000 0.03623 $36.23
2,500 0.03105 $77.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6349-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02400
  • Cut Tape (CT) ? : 445-6349-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,279 - Immediate
  • Unit Price: $0.10000
Send Feedback