Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-6326-1-ND
Quantity Available 997
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1608S1R0JT000

Description FIXED IND 1UH 70MA 5.5 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1µH Unshielded Multilayer Inductor 70mA 5.5 Ohm Max 0603 (1608 Metric)

Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 1µH
Tolerance ±5%
Current Rating 70mA
Shielding Unshielded
DC Resistance (DCR) 5.5 Ohm Max
Q @ Freq 10 @ 50MHz
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6326-1

07:01:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.22400 $2.24
100 0.14900 $14.90
500 0.12420 $62.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-6326-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback