Add To Favorites
Product Overview
Digi-Key Part Number 445-3077-1-ND
Quantity Available 30,380
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005SR33JT000

Description FIXED IND 330NH 50MA 7 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

330nH Unshielded Multilayer Inductor 50mA 7 Ohm Max 0402 (1005 Metric)

Documents & Media
Datasheets MLG1005S Series, Commercial
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 330nH
Tolerance ±5%
Current Rating 50mA
Shielding Unshielded
DC Resistance (DCR) 7 Ohm Max
Q @ Freq -
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-3077-1

11:59:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05200 $0.52
100 0.03450 $3.45
500 0.02876 $14.38
1,000 0.02415 $24.15
2,500 0.02070 $51.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3077-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01600
  • Digi-Reel® ? : 445-3077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback