Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07800 $0.78
100 0.05180 $5.18
500 0.04312 $21.56
1,000 0.03623 $36.23
2,500 0.03105 $77.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-16306-1-ND
Copy   445-16306-1-ND
Quantity Available 57,092
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLG1005S47NJTD25

Copy   MLG1005S47NJTD25
Description FIXED IND 47NH 250MA 1.2 OHM SMD
Copy   FIXED IND 47NH 250MA 1.2 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47nH Unshielded Multilayer Inductor 250mA 1.2 Ohm Max 0402 (1005 Metric)

Copy   47nH Unshielded Multilayer Inductor 250mA 1.2 Ohm Max 0402 (1005 Metric)
Documents & Media
Datasheets MLG1005S Series, Automotive
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.1GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16306-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16306-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.02400
  • Digi-Reel® ? : 445-16306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,092 - Immediate
  • Unit Price: Digi-Reel®

08:11:49 1/16/2019