Add To Favorites
Product Overview
Digi-Key Part Number 445-174050-1-ND
Quantity Available 10,687
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005S1N0CTD25

Description FIXED IND 1NH 1A 100 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1nH Unshielded Multilayer Inductor 1A 100 mOhm Max 0402 (1005 Metric)

Documents & Media
Datasheets MLG1005S Series, Automotive
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 1nH
Tolerance ±0.2nH
Current Rating 1A
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 11 @ 100MHz
Frequency - Self Resonant 10GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174050-1

08:23:18 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08500 $0.85
100 0.05690 $5.69
500 0.04746 $23.73
1,000 0.03986 $39.86
2,500 0.03416 $85.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174050-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02640
  • Digi-Reel® ? : 445-174050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback