Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06000 $0.60
100 0.03970 $3.97
500 0.03308 $16.54
1,000 0.02778 $27.78
2,500 0.02382 $59.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-16237-1-ND
Copy   445-16237-1-ND
Quantity Available 5,033
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLG1005S0N6BT000

Copy   MLG1005S0N6BT000
Description FIXED IND 0.6NH 1A 100 MOHM SMD
Copy   FIXED IND 0.6NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.6nH Unshielded Multilayer Inductor 1A 100mOhm Max 0402 (1005 Metric)

Copy   0.6nH Unshielded Multilayer Inductor 1A 100mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 0.6nH
Tolerance ±0.1nH
Current Rating (Amps) 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq -
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16237-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16237-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01840
  • Digi-Reel® ? : 445-16237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,033 - Immediate
  • Unit Price: Digi-Reel®

01:55:55 4/20/2019