Add To Favorites
Photo Not Available
MLG0603Q47NJT 47nH Unshielded Multilayer Inductor 80mA 2.7 Ohm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10540 $1,581.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLG0603Q47NJT-ND
Copy   MLG0603Q47NJT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLG0603Q47NJT

Copy   MLG0603Q47NJT
Description FIXED IND 47NH 80MA 2.7 OHM SMD
Copy   FIXED IND 47NH 80MA 2.7 OHM SMD
Detailed Description

47nH Unshielded Multilayer Inductor 80mA 2.7 Ohm Max 0201 (0603 Metric)

Copy   47nH Unshielded Multilayer Inductor 80mA 2.7 Ohm Max 0201 (0603 Metric)
Documents & Media
Datasheets MLG0603Q Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Part Status Not For New Designs
Type Multilayer
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±5%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.7 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 15,000

14:43:46 1/16/2019