Add To Favorites
Photo Not Available
MLG0603Q3N8ST 3.8nH Unshielded Multilayer Inductor 300mA 400 mOhm Max 0201 (0603 Metric)
Product Overview
Digi-Key Part Number MLG0603Q3N8ST-ND
Copy   MLG0603Q3N8ST-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLG0603Q3N8ST

Copy   MLG0603Q3N8ST
Description FIXED IND 3.8NH 300MA 400 MOHM
Copy   FIXED IND 3.8NH 300MA 400 MOHM
Detailed Description

3.8nH Unshielded Multilayer Inductor 300mA 400 mOhm Max 0201 (0603 Metric)

Copy   3.8nH Unshielded Multilayer Inductor 300mA 400 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets MLG0603Q Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Part Status Not For New Designs
Type Multilayer
Material - Core Non-Magnetic
Inductance 3.8nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 15,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10540 $1,581.00

Submit a request for quotation on quantities greater than those displayed.

04:57:29 9/24/2018