Add To Favorites
Photo Not Available
MLG0603Q13NJT 13nH Unshielded Multilayer Inductor 180mA 1 Ohm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10540 $1,581.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLG0603Q13NJT-ND
Copy   MLG0603Q13NJT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLG0603Q13NJT

Copy   MLG0603Q13NJT
Description FIXED IND 13NH 180MA 1 OHM SMD
Copy   FIXED IND 13NH 180MA 1 OHM SMD
Detailed Description

13nH Unshielded Multilayer Inductor 180mA 1 Ohm Max 0201 (0603 Metric)

Copy   13nH Unshielded Multilayer Inductor 180mA 1 Ohm Max 0201 (0603 Metric)
Documents & Media
Datasheets MLG0603Q Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Part Status Not For New Designs
Type Multilayer
Material - Core Non-Magnetic
Inductance 13nH
Tolerance ±5%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 15,000

07:29:27 1/24/2019