• Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number MLG0603Q0N4CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLG0603Q0N4CT

Description FIXED IND 0.4NH 600MA 100 MOHM
Detailed Description

0.4nH Unshielded Multilayer Inductor 600mA 100 mOhm Max 0201 (0603 Metric)

Documents & Media
Datasheets MLG0603Q Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG
Part Status Not For New Designs
Type Multilayer
Material - Core Non-Magnetic
Inductance 0.4nH
Tolerance ±0.2nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 15,000

05:46:33 8/14/2018

Send Feedback