Add To Favorites
MLG0603PR10JT000 100nH Unshielded Multilayer Inductor 80mA 4.5Ohm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.14100 $1.41
100 0.09420 $9.42
500 0.07850 $39.25
1,000 0.06594 $65.94
2,500 0.05652 $141.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-7838-6-ND
Copy   445-7838-6-ND
Quantity Available 292,517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLG0603PR10JT000

Copy   MLG0603PR10JT000
Description FIXED IND 100NH 80MA 4.5 OHM SMD
Copy   FIXED IND 100NH 80MA 4.5 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100nH Unshielded Multilayer Inductor 80mA 4.5Ohm Max 0201 (0603 Metric)

Copy   100nH Unshielded Multilayer Inductor 80mA 4.5Ohm Max 0201 (0603 Metric)
Documents & Media
Datasheets MLG0603P Series, Commercial
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG-P
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 100nH
Tolerance ±5%
Current Rating (Amps) 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.5Ohm Max
Q @ Freq 9 @ 300MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MLG0603P-2-KIT - TDK Corporation | 445-172916-KIT-ND DigiKey Electronics
  • MLG0603P-2-KIT
  • TDK Corporation
  • L 0603 0.25-0.08A 12NH-120NH
  • Unit Price $46.76000
  • 445-172916-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-7838-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7838-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 135,000 - Immediate
  • Unit Price: $0.04368
  • Cut Tape (CT) ? : 445-7838-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 292,517 - Immediate
  • Unit Price: $0.16000

17:14:22 8/24/2019