Add To Favorites
MLG0603P2N0CT000 2nH Unshielded Multilayer Inductor 600mA 100 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15500 $1.55
100 0.10350 $10.35
500 0.08626 $43.13
1,000 0.07245 $72.45
2,500 0.06210 $155.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-172431-1-ND
Copy   445-172431-1-ND
Quantity Available 26,102
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLG0603P2N0CT000

Copy   MLG0603P2N0CT000
Description FIXED IND 2NH 600MA 100 MOHM SMD
Copy   FIXED IND 2NH 600MA 100 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2nH Unshielded Multilayer Inductor 600mA 100 mOhm Max 0201 (0603 Metric)

Copy   2nH Unshielded Multilayer Inductor 600mA 100 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets MLG0603P Series
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLG-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 2nH
Tolerance ±0.2nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 8.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MLG0603P-1-KIT - TDK Corporation | 445-172915-KIT-ND DigiKey Electronics
  • MLG0603P-1-KIT
  • TDK Corporation
  • L 0603 1-0.25A 0.6NH-11NH
  • Unit Price $53.95000
  • 445-172915-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-172431-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172431-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.04800
  • Digi-Reel® ? : 445-172431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,102 - Immediate
  • Unit Price: Digi-Reel®

06:55:04 1/17/2019