Add To Favorites
Product Overview
Digi-Key Part Number MLF2012C101MTD25-ND
Copy   MLF2012C101MTD25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLF2012C101MTD25

Copy   MLF2012C101MTD25
Description FIXED IND 100UH 2MA 3.1 OHM SMD
Copy   FIXED IND 100UH 2MA 3.1 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µH Shielded Multilayer Inductor 2mA 3.1 Ohm Max 0805 (2012 Metric)

Copy   100µH Shielded Multilayer Inductor 2mA 3.1 Ohm Max 0805 (2012 Metric)
Documents & Media
Datasheets MLF2012 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models MLF2012C101MTD25 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 2mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.1 Ohm Max
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10080 $201.60

Submit a request for quotation on quantities greater than those displayed.

21:22:18 9/21/2018