Add To Favorites
Product Overview
Digi-Key Part Number 445-173921-1-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1608E5R6KTD25

Description FIXED IND 5.6UH 15MA 1.1 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5.6µH Shielded Multilayer Inductor 15mA 1.1 Ohm Max 0603 (1608 Metric)

Documents & Media
Datasheets MLF1608 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models MLF1608E5R6KTD25 by SnapEDA
Online Catalog MLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±10%
Current Rating 15mA
Shielding Shielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 4MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173921-1

15:09:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23500 $2.35
100 0.16130 $16.13
500 0.13782 $68.91
1,000 0.10557 $105.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173921-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.08670
  • Digi-Reel® ? : 445-173921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback