Add To Favorites
Product Overview
Digi-Key Part Number 445-173911-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLF1608C270MTD25

Description FIXED IND 27UH 2MA 1.8 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27µH Shielded Multilayer Inductor 2mA 1.8 Ohm Max 0603 (1608 Metric)

Documents & Media
Datasheets MLF1608 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models MLF1608C270MTD25 by SnapEDA
Online Catalog MLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 2mA
Shielding Shielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 15MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173911-1

17:08:50 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.22300 $2.23
100 0.15340 $15.34
500 0.13108 $65.54
1,000 0.10040 $100.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173911-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.08730
  • Digi-Reel® ? : 445-173911-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback