Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10230 $1,023.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLF1005GR47JT-ND
Copy   MLF1005GR47JT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLF1005GR47JT

Copy   MLF1005GR47JT
Description FIXED IND 470NH 50MA 420 MOHM
Copy   FIXED IND 470NH 50MA 420 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470nH Shielded Multilayer Inductor 50mA 420 mOhm Max 0402 (1005 Metric)

Copy   470nH Shielded Multilayer Inductor 50mA 420 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets MLF1005 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±5%
Current Rating 50mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq 30 @ 10MHz
Frequency - Self Resonant 190MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

23:39:07 1/22/2019