Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MLF1005G1R5JT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLF1005G1R5JT

Description FIXED IND 1.5UH 35MA 950 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.5µH Shielded Multilayer Inductor 35mA 950 mOhm Max 0402 (1005 Metric)

Documents & Media
Datasheets MLF1005 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±5%
Current Rating 35mA
Shielding Shielded
DC Resistance (DCR) 950 mOhm Max
Q @ Freq 30 @ 10MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 10,000

14:20:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10230 $1,023.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback