Add To Favorites
Product Overview
Digi-Key Part Number MLF1005G1R0JT-ND
Copy   MLF1005G1R0JT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLF1005G1R0JT

Copy   MLF1005G1R0JT
Description FIXED IND 1UH 40MA 640 MOHM SMD
Copy   FIXED IND 1UH 40MA 640 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 40mA 640 mOhm Max 0402 (1005 Metric)

Copy   1µH Shielded Multilayer Inductor 40mA 640 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets MLF1005 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±5%
Current Rating 40mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 640 mOhm Max
Q @ Freq 30 @ 10MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10230 $1,023.00

Submit a request for quotation on quantities greater than those displayed.

23:51:56 9/22/2018