Add To Favorites
MLD2016S1R5MTD25 1.5µH Shielded Multilayer Inductor 1A 195mOhm Max 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.35900 $3.59
100 0.24670 $24.67
500 0.21080 $105.40
1,000 0.16146 $161.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174927-1-ND
Copy   445-174927-1-ND
Quantity Available 9,160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLD2016S1R5MTD25

Copy   MLD2016S1R5MTD25
Description INDUCTORS FOR POWER CIRCUITS,AUT
Copy   INDUCTORS FOR POWER CIRCUITS,AUT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.5µH Shielded Multilayer Inductor 1A 195mOhm Max 0806 (2016 Metric)

Copy   1.5µH Shielded Multilayer Inductor 1A 195mOhm Max 0806 (2016 Metric)
Documents & Media
Datasheets MLD2016 Series Datasheet
MLD2016S-D25 Series Brief
Featured Product MLD2016S-D25 Series
Online Catalog MLD Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 195mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174927-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174927-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.13260
  • Digi-Reel® ? : 445-174927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,160 - Immediate
  • Unit Price: Digi-Reel®

22:38:26 8/22/2019