Add To Favorites
MHQ1005P43NJT000 43nH Unshielded Multilayer Inductor 190mA 1.6 Ohm Max 0402 (1006 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23000 $2.30
100 0.15810 $15.81
500 0.13512 $67.56
1,000 0.10350 $103.50
2,500 0.09775 $244.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174435-1-ND
Copy   445-174435-1-ND
Quantity Available 21,525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHQ1005P43NJT000

Copy   MHQ1005P43NJT000
Description FIXED IND 43NH 190MA 1.6 OHM SMD
Copy   FIXED IND 43NH 190MA 1.6 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

43nH Unshielded Multilayer Inductor 190mA 1.6 Ohm Max 0402 (1006 Metric)

Copy   43nH Unshielded Multilayer Inductor 190mA 1.6 Ohm Max 0402 (1006 Metric)
Documents & Media
Datasheets MHQ1005P Series, Commercial
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models MHQ1005P43NJT000 by SnapEDA
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic, Non-Magnetic
Inductance 43nH
Tolerance ±5%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174435-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05200
  • Digi-Reel® ? : 445-174435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,525 - Immediate
  • Unit Price: Digi-Reel®

23:30:23 1/22/2019