Add To Favorites
MHQ0603P5N6HT000 5.6nH Unshielded Multilayer Inductor 350mA 400 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.46300 $4.63
100 0.33060 $33.06
500 0.27772 $138.86
1,000 0.22483 $224.83
2,500 0.21160 $529.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-16900-1-ND
Copy   445-16900-1-ND
Quantity Available 16,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHQ0603P5N6HT000

Copy   MHQ0603P5N6HT000
Description FIXED IND 5.6NH 350MA 400 MOHM
Copy   FIXED IND 5.6NH 350MA 400 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.6nH Unshielded Multilayer Inductor 350mA 400 mOhm Max 0201 (0603 Metric)

Copy   5.6nH Unshielded Multilayer Inductor 350mA 400 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets MHQ0603P Series, Commercial
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic, Non-Magnetic
Inductance 5.6nH
Tolerance ±3%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 16 @ 500MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16900-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16900-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.17250
  • Digi-Reel® ? : 445-16900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,004 - Immediate
  • Unit Price: Digi-Reel®

01:12:45 12/15/2018