Add To Favorites
MHQ0603P39NJT000 39nH Unshielded Multilayer Inductor 160mA 3 Ohm Max 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 445-16850-1-ND
Copy   445-16850-1-ND
Quantity Available 9,772
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHQ0603P39NJT000

Copy   MHQ0603P39NJT000
Description FIXED IND 39NH 160MA 3 OHM SMD
Copy   FIXED IND 39NH 160MA 3 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

39nH Unshielded Multilayer Inductor 160mA 3 Ohm Max 0201 (0603 Metric)

Copy   39nH Unshielded Multilayer Inductor 160mA 3 Ohm Max 0201 (0603 Metric)
Documents & Media
Datasheets MHQ0603P Series, Commercial
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic, Non-Magnetic
Inductance 39nH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 14 @ 300MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MHQ0603P-2-KIT - TDK Corporation | 445-173084-KIT-ND DigiKey Electronics
  • MHQ0603P-2-KIT
  • TDK Corporation
  • L 0603 240-160MA 12NH-39NH
  • Unit Price $56.95000
  • 445-173084-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-16850-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53100 $5.31
100 0.37950 $37.95
500 0.31878 $159.39
1,000 0.25806 $258.06
2,500 0.24288 $607.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16850-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.19800
  • Digi-Reel® ? : 445-16850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,772 - Immediate
  • Unit Price: Digi-Reel®

06:09:34 9/22/2018