Add To Favorites
Photo Not Available
MHQ0603P0N7BTD25 0.7nH Unshielded Multilayer Inductor 1A 70 mOhm Max 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 445-180001-1-ND
Copy   445-180001-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHQ0603P0N7BTD25

Copy   MHQ0603P0N7BTD25
Description RF INDUCTORS FOR HIGH FREQUENCY
Copy   RF INDUCTORS FOR HIGH FREQUENCY
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.7nH Unshielded Multilayer Inductor 1A 70 mOhm Max 0201 (0603 Metric)

Copy   0.7nH Unshielded Multilayer Inductor 1A 70 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets MHQ0603P Series, Automotive
Environmental Information MHQ1005P, MHQ0603P Cert of Compliance
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic, Non-Magnetic
Inductance 0.7nH
Tolerance ±0.1nH
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Features -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-180001-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53100 $5.31
100 0.37950 $37.95
500 0.31878 $159.39
1,000 0.25806 $258.06
2,500 0.24288 $607.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-180001-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.19800
  • Digi-Reel® ? : 445-180001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

08:04:46 9/22/2018