Add To Favorites
MEA2010PE400T001 LC EMI Filter 2nd Order Low Pass 4 Channel C = 40pF 100mA 0804 (2010 Metric), Array, 10 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.60400 $6.04
25 0.58400 $14.60
50 0.47700 $23.85
100 0.42830 $42.83
250 0.38940 $97.35
500 0.36994 $184.97
1,000 0.33099 $330.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6715-1-ND
Copy   445-6715-1-ND
Quantity Available 8,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MEA2010PE400T001

Copy   MEA2010PE400T001
Description FILTER LC 40PF 210MHZ SMD
Copy   FILTER LC 40PF 210MHZ SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LC EMI Filter 2nd Order Low Pass 4 Channel C = 40pF 100mA 0804 (2010 Metric), Array, 10 PC Pad

Copy   LC EMI Filter 2nd Order Low Pass 4 Channel C = 40pF 100mA 0804 (2010 Metric), Array, 10 PC Pad
Documents & Media
Datasheets MEA2010PE Series
Online Catalog MEA Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 210MHz (Cutoff)
Attenuation Value 20dB @ 470MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 100mA
Values C = 40pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0804 (2010 Metric), Array, 10 PC Pad
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height 0.031" (0.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6715-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6715-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.28320
  • Digi-Reel® ? : 445-6715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,879 - Immediate
  • Unit Price: Digi-Reel®

04:42:40 12/16/2018