Add To Favorites
MEA1210LC150T001 LC EMI Filter 2nd Order Low Pass 2 Channel C = 15pF 100mA 0504 (1210 Metric), Array, 6 PC Pad
Product Overview
Digi-Key Part Number 445-6740-1-ND
Copy   445-6740-1-ND
Quantity Available 3,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MEA1210LC150T001

Copy   MEA1210LC150T001
Description FILTER LC 15PF 240MHZ SMD
Copy   FILTER LC 15PF 240MHZ SMD
Detailed Description

LC EMI Filter 2nd Order Low Pass 2 Channel C = 15pF 100mA 0504 (1210 Metric), Array, 6 PC Pad

Copy   LC EMI Filter 2nd Order Low Pass 2 Channel C = 15pF 100mA 0504 (1210 Metric), Array, 6 PC Pad
Documents & Media
Datasheets MEA1210LC Series
PCN Obsolescence/ EOL MEA1210 Series 18/May/2017
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 2
Center / Cutoff Frequency 240MHz (Cutoff)
Attenuation Value 20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 100mA
Values C = 15pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0504 (1210 Metric), Array, 6 PC Pad
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6740-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.58200 $5.82
25 0.56360 $14.09
50 0.46040 $23.02
100 0.41330 $41.33
250 0.37576 $93.94
500 0.35698 $178.49
1,000 0.31940 $319.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6740-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27328

20:46:42 9/21/2018