Add To Favorites
Product Overview
Digi-Key Part Number 445-6193-1-ND
Quantity Available 2,128
Can ship immediately
Manufacturer

Manufacturer Part Number

LTF5022T-220MR98-LC

Description FIXED IND 22UH 1.2A 320 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.2A 320 mOhm Max Nonstandard

Documents & Media
Datasheets LTF5022T Series
Featured Product LTF-D Series Automotive Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series LTF5022T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6193-1

19:08:22 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.95300 $9.53
100 0.68910 $68.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6193-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45900
  • Digi-Reel® ? : 445-6193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback