Add To Favorites
LGJ7045TS-221MR40-H 220µH Shielded Wirewound Inductor 430mA 830 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.46100 $34.61
100 2.30730 $230.73
500 2.06448 $1,032.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-14993-1-ND
Copy   445-14993-1-ND
Quantity Available 942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGJ7045TS-221MR40-H

Copy   LGJ7045TS-221MR40-H
Description FIXED IND 220UH 430MA 830 MOHM
Copy   FIXED IND 220UH 430MA 830 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 430mA 830 mOhm Nonstandard

Copy   220µH Shielded Wirewound Inductor 430mA 830 mOhm Nonstandard
Documents & Media
Datasheets LGJ7045TS-H Series Brief
Featured Product LGJ Inductor Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGJ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series LGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 430mA
Current - Saturation 400mA
Shielding Shielded
DC Resistance (DCR) 830 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-14993-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14993-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.68960
  • Digi-Reel® ? : 445-14993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 942 - Immediate
  • Unit Price: Digi-Reel®

08:17:44 12/10/2018