Add To Favorites
LGJ7045TC-150M-H 15µH Shielded Wirewound Inductor 2.1A 51 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.09900 $40.99
100 2.68270 $268.27
500 2.38464 $1,192.32
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15074-1-ND
Copy   445-15074-1-ND
Quantity Available 1,977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGJ7045TC-150M-H

Copy   LGJ7045TC-150M-H
Description FIXED IND 15UH 2.1A 51 MOHM SMD
Copy   FIXED IND 15UH 2.1A 51 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 2.1A 51 mOhm Nonstandard

Copy   15µH Shielded Wirewound Inductor 2.1A 51 mOhm Nonstandard
Documents & Media
Datasheets LGJ7045TC-H Series Brief
Featured Product LGJ Inductor Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGJ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series LGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 2.3A
Shielding Shielded
DC Resistance (DCR) 51 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15074-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15074-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.94400
  • Digi-Reel® ? : 445-15074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,977 - Immediate
  • Unit Price: Digi-Reel®

14:16:09 10/15/2018