Add To Favorites
LGJ12565TS-330M2R8-H 33µH Shielded Wirewound Inductor 3.4A 40.6 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.59000 $7.59
10 6.90000 $69.00
100 4.69200 $469.20
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15027-1-ND
Copy   445-15027-1-ND
Quantity Available 1,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGJ12565TS-330M2R8-H

Copy   LGJ12565TS-330M2R8-H
Description FIXED IND 33UH 3.4A 40.6 MOHM
Copy   FIXED IND 33UH 3.4A 40.6 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 3.4A 40.6 mOhm Nonstandard

Copy   33µH Shielded Wirewound Inductor 3.4A 40.6 mOhm Nonstandard
Documents & Media
Datasheets LGJ12565TS-H Series Brief
Featured Product LGJ Inductor Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGJ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series LGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 3.4A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 40.6 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15027-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15027-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.72000
  • Digi-Reel® ? : 445-15027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,164 - Immediate
  • Unit Price: Digi-Reel®

05:30:10 10/23/2018