Add To Favorites
LGJ10145TS-221MR65-H 220µH Shielded Wirewound Inductor 700mA 470 mOhm 2-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 $4.97
10 4.55400 $45.54
100 2.98080 $298.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15010-1-ND
Copy   445-15010-1-ND
Quantity Available 987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGJ10145TS-221MR65-H

Copy   LGJ10145TS-221MR65-H
Description FIXED IND 220UH 700MA 470 MOHM
Copy   FIXED IND 220UH 700MA 470 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 700mA 470 mOhm 2-SMD

Copy   220µH Shielded Wirewound Inductor 700mA 470 mOhm 2-SMD
Documents & Media
Datasheets LGJ10145TS-H Series Brief
Featured Product LGJ Inductor Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGJ Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series LGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 470 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15010-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15010-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.30400
  • Digi-Reel® ? : 445-15010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: Digi-Reel®

09:35:43 12/16/2018