Add To Favorites
KMZ1608AHR252BTD25 2.5 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11400 $1.14
100 0.07590 $7.59
500 0.06326 $31.63
1,000 0.05313 $53.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175013-1-ND
Copy   445-175013-1-ND
Quantity Available 3,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KMZ1608AHR252BTD25

Copy   KMZ1608AHR252BTD25
Description FERRITE BEAD 2.5 KOHM 0603 1LN
Copy   FERRITE BEAD 2.5 KOHM 0603 1LN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.5 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm

Copy   2.5 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Documents & Media
Datasheets KMZ1608-HR Type
Featured Product KMZ1608-HR Series Ferrite Beads
Online Catalog KMZ-HR Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series KMZ-HR
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2.5 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Features Soft Termination
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • KMZ-KPZ-AUTO-KIT - TDK Corporation | 445-175078-KIT-ND DigiKey Electronics
  • KMZ-KPZ-AUTO-KIT
  • TDK Corporation
  • KMZ1608/ KPZ1608 AUTO KIT
  • Unit Price $41.69000
  • 445-175078-KIT-ND
You May Also Be Interested In
  • LT8609SIV#PBF - Linear Technology/Analog Devices | LT8609SIV#PBF-ND DigiKey Electronics
  • LT8609SIV#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJUSTABLE 2A 16LQFN
  • Unit Price $7.34000
  • LT8609SIV#PBF-ND
  • AD589TH - Analog Devices Inc. | AD589TH-ND DigiKey Electronics
  • AD589TH
  • Analog Devices Inc.
  • IC VREF SHUNT 1.235V TO51-2
  • Unit Price $22.11000
  • AD589TH-ND
  • STIEC45-33AS - STMicroelectronics | 497-10394-1-ND DigiKey Electronics
  • STIEC45-33AS
  • STMicroelectronics
  • TVS DIODE 33V 59V SMC
  • Unit Price $2.11000
  • 497-10394-1-ND
  • 3266Y-1-203LF - Bourns Inc. | 3266Y-1-203LF-ND DigiKey Electronics
  • 3266Y-1-203LF
  • Bourns Inc.
  • TRIMMER 20K OHM 0.25W PC PIN TOP
  • Unit Price $4.16000
  • 3266Y-1-203LF-ND
  • MMZ1608S202ATD25 - TDK Corporation | 445-172838-1-ND DigiKey Electronics
  • MMZ1608S202ATD25
  • TDK Corporation
  • FERRITE BEAD 2 KOHM 0603 1LN
  • Unit Price $0.10000
  • 445-172838-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-175013-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175013-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.03960
  • Digi-Reel® ? : 445-175013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,924 - Immediate
  • Unit Price: Digi-Reel®

08:50:31 4/26/2019