USD
Favorite

HHM22152A2 RF Directional Coupler 0603 (1608 Metric), 6 PC Pad
Price & Procurement
4,660 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20800 $2.08
25 0.18800 $4.70
100 0.16460 $16.46
250 0.14448 $36.12
500 0.12768 $63.84
1,000 0.10080 $100.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175379-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08960
  • Digi-Reel®  : 445-175379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,660 - Immediate
  • Unit Price: Digi-Reel®

HHM22152A2

Datasheet
Digi-Key Part Number 445-175379-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHM22152A2
Copy  
Description RF DIR COUPLER 450-3800MHZ 1608
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Directional Coupler 0603 (1608 Metric), 6 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series *
Packaging Cut Tape (CT) 
Part Status Active
Package / Case 0603 (1608 Metric), 6 PC Pad
Supplier Device Package 1608
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HHM22137A2

RF DIR COUPLER 698-2620MHZ 0603

TDK Corporation

$0.24000 Details

FI168K1687AA-T

HI FREQ MULTILAYER ,COUPLER,698

Taiyo Yuden

$1.15000 Details

HHM22139A2

MULTILAYER DIRECTIONAL COUPLER F

TDK Corporation

$0.25000 Details

HHM22106C1

RF DIR CPLR 700MHZ-2.7GHZ 0603

TDK Corporation

$0.24000 Details

FPC07802

DC TO 40GHZ 30DB RESISTIVE COUPL

Knowles Dielectric Labs

$9.72000 Details

C3027NLT

RF DIR COUPLER 5MHZ-900MHZ 6SMD

Pulse Electronics Network

$2.38000 Details
Additional Resources
Standard Package 1
Other Names 445-175379-1