Add To Favorites
Product Overview
Digi-Key Part Number 445-15660-1-ND
Quantity Available 9,750
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1904C1

Description XFRMR BALUN 2.4GHZ WLAN/BT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / 75 Ohm 0402 (1005 Metric)

Documents & Media
Datasheets HHM1904C1
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Carrier Tape Material 04/Sep/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 75 Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-15660-1

16:31:19 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.68400 $16.84
25 1.12760 $28.19
50 1.00380 $50.19
100 0.91950 $91.95
250 0.82500 $206.25
500 0.80782 $403.91
1,000 0.58438 $584.38
5,000 0.51563 $2,578.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15660-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.08358
  • Digi-Reel® ? : 445-15660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback