USD
Favorite

HHM1904A1 RF Balun 2.4GHz ~ 2.5GHz 50 / 75Ohm 0402 (1005 Metric)
Price & Procurement
18,778 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.69900 $16.99
25 1.13720 $28.43
50 1.01240 $50.62
100 0.92750 $92.75
250 0.83212 $208.03
500 0.81480 $407.40
1,000 0.58942 $589.42
5,000 0.52008 $2,600.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-6869-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.45704
  • Digi-Reel®  : 445-6869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,778 - Immediate
  • Unit Price: Digi-Reel®

HHM1904A1

Datasheet
Digi-Key Part Number 445-6869-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHM1904A1
Copy  
Description BALUN 2.4GHZ-2.5GHZ 50/75 0402
Copy  
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / 75Ohm 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 75Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 0.8dB
Return Loss (Min) 10dB
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RF-KIT

DK KIT RF 900MHZ & 2.4GHZ

TDK Corporation

$115.94000 Details
Additional Resources
Standard Package 1
Other Names 445-6869-1