USD
Favorite

HHM1776B2 RF Balun 824MHz ~ 894MHz 50 / 50Ohm 0603 (1608 Metric)
Price & Procurement
7,099 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.69900 $16.99
25 1.13720 $28.43
50 1.01240 $50.62
100 0.92750 $92.75
250 0.83212 $208.03
500 0.81480 $407.40
1,000 0.58942 $589.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-6864-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53584
  • Digi-Reel®  : 445-6864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,099 - Immediate
  • Unit Price: Digi-Reel®

HHM1776B2

Datasheet
Digi-Key Part Number 445-6864-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHM1776B2
Copy  
Description BALUN 824MHZ-894MHZ 50/50 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Balun 824MHz ~ 894MHz 50 / 50Ohm 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 824MHz ~ 894MHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.2dB
Return Loss (Min) 10dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RF-KIT

DK KIT RF 900MHZ & 2.4GHZ

TDK Corporation

$115.94000 Details
You May Also Be Interested In

HHM17153A2

BALUN 699MHZ-894MHZ 50/50 0603

TDK Corporation

$0.69000 Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 445-6864-1